837-030-558-803

Heilind Number:EDA837-030-558-803
Manufacturer:EDAC
Manufacturer Number:837-030-558-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-803

Detailed Description

Enhance your high-temperature PCB connectivity with our robust Card Edge Connector. Designed for durable performance, this connector boasts a vibrant green hue and a UL 94V-0 Diallyl Phthalate housing, ensuring both visibility and safety. With a standard pitch of .156 inches and two rows of 30 positions each, it offers ample space for seamless board-to-board connections. Crafted with Copper Alloy contacts, it guarantees reliable conductivity, while its right-angle mount orientation facilitates convenient installation. Operating flawlessly within a wide temperature range from -40 to 105 °C, this connector is ideal for demanding industrial applications. Trust in its quality to optimize your PCB assembly process.