837-030-558-807

Heilind Number:EDA837-030-558-807
Manufacturer:EDAC
Manufacturer Number:837-030-558-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-807

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With two rows of copper alloy contacts and a pitch of .156 inches, it offers reliable connectivity for your PCB projects. The right-angle mount orientation and 30 positions cater to diverse installation needs, while the wide operating temperature range of -40 to 105°C guarantees seamless functionality in extreme conditions. Elevate your connectivity solutions with this essential component, ideal for a variety of applications in the electronics industry.