837-030-558-808

Heilind Number:EDA837-030-558-808
Manufacturer:EDAC
Manufacturer Number:837-030-558-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-558-808

Detailed Description

Enhance your temperature-sensitive PCB connections with our High Temp Card Edge Connector. Designed for durability and performance, this connector features a vibrant Green housing made of UL 94V-0 Diallyl Phthalate. With two rows of Copper Alloy contacts, it ensures reliable power transmission at an amperage of 3A. The .156-inch pitch and .2-inch row spacing accommodate 30 positions for seamless board-to-board connectivity. Its Right Angle mount orientation allows for versatile installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal functionality in various environments. Upgrade your connector solution with this essential component for high-performance PCB assemblies.