837-030-559-101

Heilind Number:EDA837-030-559-101
Manufacturer:EDAC
Manufacturer Number:837-030-559-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for durability, this connector boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in the toughest conditions. With a single row and 30 positions, it offers ample connectivity for your applications. The copper alloy contacts, with a pitch of .156 inches and row spacing of .2 inches, guarantee efficient signal transmission. Its right-angle mount orientation adds versatility to your setup. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for demanding industrial environments. Elevate your PCB design with this essential component.