837-030-559-102

Heilind Number:EDA837-030-559-102
Manufacturer:EDAC
Manufacturer Number:837-030-559-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-102

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a single row with 30 positions and a contact pitch of .156 inches. The housing, made of UL 94V-0 Diallyl Phthalate, ensures durability and safety. Crafted with copper alloy contacts, it guarantees efficient power transmission with an amperage rating of 3A. Its right-angle mount orientation and compact design make it ideal for space-constrained PCB applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it's the perfect solution for demanding industrial and commercial settings. Elevate your connectivity with this essential component.