837-030-559-103

Heilind Number:EDA837-030-559-103
Manufacturer:EDAC
Manufacturer Number:837-030-559-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-103

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this green connector features a single row of 30 positions, each crafted with durable copper alloy contacts for optimal conductivity. The housing, made of UL 94V-0 Diallyl Phthalate, ensures safety and stability. With a 3A amperage rating and operating temperature range of -40 to 105°C, it's ideal for demanding applications. The right-angle mount orientation and .156-inch pitch offer versatility in installation, while the .2-inch row spacing allows for efficient PCB connections. Trust in this connector for seamless board-to-board connectivity in your projects.