837-030-559-104

Heilind Number:EDA837-030-559-104
Manufacturer:EDAC
Manufacturer Number:837-030-559-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-104

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector in vibrant Green. Engineered for optimal performance, this connector features a single row design with 30 positions, suitable for various PCB applications. Crafted with durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it ensures reliable conductivity even in high-temperature environments. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the Right Angle mount orientation offers flexibility in installation. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector is a dependable choice for demanding industrial settings. Explore our range of products to discover more high-quality connectors for your projects.