837-030-559-108

Heilind Number:EDA837-030-559-108
Manufacturer:EDAC
Manufacturer Number:837-030-559-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-108

Detailed Description

Enhance your PCB connectivity with our high-temperature Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a single row layout and 30 positions, it offers seamless integration on your board. The copper alloy contact material ensures reliable conductivity, while the right-angle mount orientation makes installation a breeze. Operating efficiently in a wide temperature range from -40 to 105 °C, it's perfect for demanding industrial applications. Trust in our connector to deliver robust and consistent performance for your connectivity needs.