837-030-559-203

Heilind Number:EDA837-030-559-203
Manufacturer:EDAC
Manufacturer Number:837-030-559-203
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-203

Detailed Description

Upgrade your PCB connections with our High Temp Card Edge Connector, a reliable solution designed for industrial applications. Featuring a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, this connector ensures high performance even in harsh environments. With a pitch of .156 inches and two rows of 30 positions, it offers seamless connectivity for your circuit boards. The right angle mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C guarantees stability in extreme conditions. Trust in our green-colored connector for efficient and long-lasting board-to-board connections.