837-030-559-603

Heilind Number:EDA837-030-559-603
Manufacturer:EDAC
Manufacturer Number:837-030-559-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-603

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector in vibrant Green. Engineered for reliable performance in high-temperature environments, this connector boasts a 3 A amperage rating and durable UL 94V-0 Diallyl Phthalate housing. Featuring a single row design with 30 positions, it ensures efficient signal transmission with Copper Alloy contacts. The .156-inch pitch and .2-inch row spacing offer seamless integration, while the right angle mount orientation adds versatility. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications in the electronics industry. Elevate your PCB connectivity with this essential component.