837-030-559-604

Heilind Number:EDA837-030-559-604
Manufacturer:EDAC
Manufacturer Number:837-030-559-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-604

Detailed Description

Enhance the reliability of your high-temperature electronic connections with our High Temp Card Edge Connector. Designed for seamless integration in demanding environments, this connector ensures secure and efficient board-to-board PCB connections. Its green housing, crafted from UL 94V-0 Diallyl Phthalate, not only guarantees durability but also complies with stringent safety standards. With a single row layout and a pitch of .156 inches, it offers precise alignment for up to 30 positions. The copper alloy contact material ensures optimal conductivity, while the right-angle mount orientation allows for space-saving installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your high-performance applications. Trust in its quality to power your connections with confidence.