837-030-559-802

Heilind Number:EDA837-030-559-802
Manufacturer:EDAC
Manufacturer Number:837-030-559-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-802

Detailed Description

Enhance your PCB connectivity with our High Temperature Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a durable UL 94V-0 Diallyl Phthalate housing and high-quality Copper Alloy contacts. With a right angle mount orientation and two rows of 30 positions each, it provides secure and efficient board-to-board connections. Operating reliably in temperatures ranging from -40 to 105 °C, it's perfect for industrial and commercial applications where reliability is paramount. Upgrade your system with this essential component today.