837-030-559-803

Heilind Number:EDA837-030-559-803
Manufacturer:EDAC
Manufacturer Number:837-030-559-803
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-803

Detailed Description

Enhance connectivity in high-temperature environments with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a sleek green finish. With a contact material crafted from durable Copper Alloy, it ensures reliable conductivity even in demanding applications. Offering a high amperage of 3 A, it guarantees efficient power transmission. Its two-row layout with 30 positions allows for versatile connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment on the board. Engineered for convenience, it boasts a right-angle mount orientation, making installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any PCB setup, promising durability and performance you can rely on.