837-030-559-807

Heilind Number:EDA837-030-559-807
Manufacturer:EDAC
Manufacturer Number:837-030-559-807
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-807

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in vibrant green. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate and boasts a dual-row configuration for efficient signal transmission. With a contact material of Copper Alloy, it ensures reliable conductivity, while the .156-inch pitch and .2-inch row spacing accommodate seamless integration. Offering 30 positions for versatile connectivity, it is perfect for various electronic applications. Its right-angle mount orientation allows for flexible installation, and with an operating temperature range of -40 to 105°C, it guarantees stability in extreme environments. Upgrade your setup with this essential component for seamless board-to-board connections.