837-030-559-808

Heilind Number:EDA837-030-559-808
Manufacturer:EDAC
Manufacturer Number:837-030-559-808
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-808

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector features a durable UL 94V-0 Diallyl Phthalate housing. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure and efficient board-to-board connections. The right-angle mount orientation and 30 positions make it versatile for various applications. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for demanding electronic systems. Upgrade your setup with this essential component for optimal performance and durability.