837-030-559-812

Heilind Number:EDA837-030-559-812
Manufacturer:EDAC
Manufacturer Number:837-030-559-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-559-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-559-812

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. Featuring a vibrant green color, this connector boasts a sturdy housing crafted from UL 94V-0 Diallyl Phthalate, ensuring reliability and safety. With two rows of 30 positions each, it offers ample connectivity for your applications. The copper alloy contacts provide efficient power transmission, while the .156-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for right-angle mounting, this connector can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of industrial settings. Elevate your connectivity solutions with this essential component.