837-030-560-202

Heilind Number:EDA837-030-560-202
Manufacturer:EDAC
Manufacturer Number:837-030-560-202
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-560-202

Detailed Description

Enhance your electronic connections with this high-temp card edge connector, designed for optimal performance in demanding environments. With a sleek green finish, it adds a pop of color to your setup while delivering reliable power transfer at an amperage of 3A. The UL 94V-0 Diallyl Phthalate housing ensures durability and safety, while the copper alloy contact material guarantees efficient conductivity. Featuring two rows with 30 positions and a pitch of .156 inches, it offers ample connectivity options for your PCB needs. The straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications, from industrial to consumer electronics. Upgrade your connectivity solutions with this essential component.