837-030-560-802

Heilind Number:EDA837-030-560-802
Manufacturer:EDAC
Manufacturer Number:837-030-560-802
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-560-802

Detailed Description

Ensure a reliable connection with our High Temp Card Edge Connector, designed for demanding applications. Featuring a vibrant green color for easy identification, this connector boasts a robust construction with housing material made of UL 94V-0 Diallyl Phthalate and contact material crafted from Copper Alloy. With two rows and a total of 30 positions, it offers ample connectivity options. The .156-inch pitch and .2-inch row spacing facilitate seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for use in extreme environments. Its straight mount orientation ensures a secure fit, making it ideal for board-to-board connections. Trust in this essential component for efficient and dependable electronic systems.