837-030-560-812

Heilind Number:EDA837-030-560-812
Manufacturer:EDAC
Manufacturer Number:837-030-560-812
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-030-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-030-560-812

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Designed for reliable performance, this connector features a robust housing made of UL 94V-0 Diallyl Phthalate in a striking green color. With a current rating of 3 A and copper alloy contacts, it ensures efficient power transmission. The dual-row configuration with 30 positions offers ample connectivity options, while a pitch of .156 inches and row spacing of .2 inches optimize signal integrity. Suitable for board-to-board applications, it guarantees secure and seamless connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for demanding industrial environments. Upgrade your PCB assembly with this essential component.