837-031-500-101

Heilind Number:EDA837-031-500-101
Manufacturer:EDAC
Manufacturer Number:837-031-500-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-500-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-500-101

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Designed for reliability, it features a single row with 31 positions, ideal for seamless board-to-board PCB connections. The housing is crafted from UL 94V-0 Diallyl Phthalate, ensuring durability and safety under extreme conditions. With a contact material of Copper Alloy and a pitch of .156 inches, this connector guarantees efficient power transmission at an amperage of 3A. Its straight mount orientation and compact design make it easy to integrate into your systems. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a dependable solution for industrial and commercial applications. Elevate your connectivity with this essential component.