837-031-520-107

Heilind Number:EDA837-031-520-107
Manufacturer:EDAC
Manufacturer Number:837-031-520-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-520-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-520-107

Detailed Description

Enhance your high-temperature connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector boasts a robust UL 94V-0 Diallyl Phthalate housing, ensuring exceptional durability and safety. With a single row, 31 positions, and a pitch of .156 inches, it offers seamless integration for your PCB applications. Crafted with precision, the contact material is made of Copper Alloy, guaranteeing reliable conductivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various setups. Elevate your connectivity game with this green-colored connector, a must-have in any professional's toolkit.