837-031-520-108

Heilind Number:EDA837-031-520-108
Manufacturer:EDAC
Manufacturer Number:837-031-520-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-520-108

Detailed Description

Enhance your circuit board connectivity with this High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue. With a single row of 31 positions, it offers seamless integration on your PCB. The contact material, crafted from durable Copper Alloy, ensures reliable conductivity. Operating effortlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality even in extreme conditions. Its straight mount orientation and .156-inch pitch make installation a breeze. Elevate your electronic connections with this essential component.