837-031-520-603

Heilind Number:EDA837-031-520-603
Manufacturer:EDAC
Manufacturer Number:837-031-520-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-520-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-520-603

Detailed Description

Enhance connectivity in high-temperature environments with this Green High Temp Card Edge Connector. With a durable UL 94V-0 Diallyl Phthalate housing material, it ensures reliability under challenging conditions. Designed for seamless board-to-board connections, it features one row and 31 positions, facilitating efficient data transmission. The Copper Alloy contact material guarantees excellent conductivity, while the .156-inch pitch and .2-inch row spacing offer optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Its straight mount orientation further simplifies installation, making it a must-have component for any PCB assembly project.