837-031-520-604

Heilind Number:EDA837-031-520-604
Manufacturer:EDAC
Manufacturer Number:837-031-520-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-520-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-520-604

Detailed Description

Enhance your PCB connectivity with this high-temperature card edge connector. Designed for optimal performance in demanding environments, its green housing made of UL 94V-0 Diallyl Phthalate ensures durability and safety. With a single row configuration and 31 positions, it offers ample connectivity options. The copper alloy contacts provide reliable and efficient power transmission, rated for up to 3A. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector guarantees precise and secure mating. Its straight mount orientation facilitates easy installation onto your board. Operating seamlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your system with this essential component for seamless board-to-board connections.