837-031-520-607

Heilind Number:EDA837-031-520-607
Manufacturer:EDAC
Manufacturer Number:837-031-520-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-520-607

Detailed Description

Enhance your high-temperature PCB connectivity with our Green Card Edge Connector. Designed for durability and performance, this connector features a single row with 31 positions, perfect for seamless board-to-board connections. With a 3A amperage rating, it ensures reliable power transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees safety and compliance with industry standards. Crafted with Copper Alloy contacts, it offers excellent conductivity and longevity. The .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating efficiently in a wide temperature range from -40 to 105°C, it's ideal for diverse industrial applications. Trust in our connector for seamless and secure PCB connections.