837-031-520-612

Heilind Number:EDA837-031-520-612
Manufacturer:EDAC
Manufacturer Number:837-031-520-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-520-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-520-612

Detailed Description

Enhance your high-temperature PCB connectivity with this robust Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating and features 31 gold-plated Copper Alloy contacts for reliable signal integrity. The housing, constructed from UL 94V-0 Diallyl Phthalate, ensures superior durability even in harsh operating environments ranging from -40 to 105°C. With a single row configuration, .156" pitch, and .2" row spacing, it offers precise and secure mating on your board. Its straight mount orientation simplifies installation, making it ideal for various applications in the industrial and electronics sectors. Upgrade your system's performance with this essential component.