837-031-521-101

Heilind Number:EDA837-031-521-101
Manufacturer:EDAC
Manufacturer Number:837-031-521-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-101

Detailed Description

Enhance your high-temperature PCB connections with our cutting-edge Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a single row layout with 31 positions, allowing for seamless board-to-board connectivity. Crafted from UL 94V-0 Diallyl Phthalate, it offers robust housing that ensures reliable operation even in extreme conditions. The contact material, Copper Alloy, guarantees excellent conductivity and longevity. With a pitch of 0.156 inches and row spacing of 0.2 inches, precise alignment is effortless. Its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for industrial applications. Upgrade your PCB setups with this high-performance component.