837-031-521-102

Heilind Number:EDA837-031-521-102
Manufacturer:EDAC
Manufacturer Number:837-031-521-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-102

Detailed Description

Enhance connectivity in high-temperature environments with our durable Card Edge Connector. Designed for reliable performance, this green connector features a single row housing made of UL 94V-0 Diallyl Phthalate, ensuring safety and longevity. With 31 copper alloy positions, it provides efficient power transmission at a maximum amperage of 3A. The .156-inch pitch and .2-inch row spacing offer convenient installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for demanding industrial applications. Stay seamlessly connected with this essential component in your setup.