837-031-521-104

Heilind Number:EDA837-031-521-104
Manufacturer:EDAC
Manufacturer Number:837-031-521-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-104

Detailed Description

Enhance your PCB connectivity with our high-temp card edge connector, designed for optimal performance in demanding environments. Its durable UL 94V-0 Diallyl Phthalate housing ensures reliability, while the copper alloy contact material guarantees efficient power transmission. With a pitch of .156 inches and 31 positions, this connector offers seamless integration for your electronic designs. Operating effortlessly in temperatures ranging from -40 to 105°C, it's perfect for various industrial applications. Its straight mount orientation and single row configuration make installation a breeze. Elevate your connection solutions with this green-colored, 3A amperage-rated connector.