837-031-521-112

Heilind Number:EDA837-031-521-112
Manufacturer:EDAC
Manufacturer Number:837-031-521-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-112

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable component designed for seamless integration in your PCB assemblies. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and safety in high-temperature environments. With a single row layout and 31 positions, it offers ample connectivity for your applications. The copper alloy contacts guarantee excellent conductivity, while the .156-inch pitch and .2-inch row spacing allow for precise mating with compatible boards. Whether for industrial or commercial use, its straight mount orientation and wide operating temperature range of -40 to 105 °C make it a versatile choice. Explore the possibilities with this essential component in the realm of board-to-board PCB connections.