837-031-521-602

Heilind Number:EDA837-031-521-602
Manufacturer:EDAC
Manufacturer Number:837-031-521-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-602

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector in a sleek green shade. Designed for optimal performance, this connector boasts a 3A amperage capacity and is constructed with durable UL 94V-0 Diallyl Phthalate housing material. Featuring a single row design with 31 positions, it ensures seamless data transmission. The copper alloy contact material guarantees reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications in electronics and telecommunications industries. Trust in its quality and efficiency for your next project.