837-031-521-607

Heilind Number:EDA837-031-521-607
Manufacturer:EDAC
Manufacturer Number:837-031-521-607
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-607

Detailed Description

Enhance connectivity and efficiency with our High Temp Card Edge Connector in a vibrant green hue. Designed for optimal performance, this single-row connector features 31 positions for seamless board-to-board connections. Crafted with UL 94V-0 Diallyl Phthalate housing material and copper alloy contacts, it ensures durability and reliable conductivity even in high-temperature environments. With a pitch of .156 inches and row spacing of .2 inches, installation is a breeze. Its straight mount orientation offers versatility in placement, while an operating temperature range of -40 to 105°C guarantees consistent functionality. Ideal for a wide range of applications, this connector is a must-have for any electronic setup. Explore our full range of PCB connectors for more innovative solutions.