837-031-521-608

Heilind Number:EDA837-031-521-608
Manufacturer:EDAC
Manufacturer Number:837-031-521-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-608

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. With a robust housing material of UL 94V-0 Diallyl Phthalate in a sleek green color, this connector ensures both durability and visibility. Operating at temperatures ranging from -40 to 105 °C, it offers reliable functionality in extreme conditions. The copper alloy contact material, along with a 3A amperage rating, guarantees secure and efficient power transmission. Featuring a single row design with 31 positions spaced at a pitch of .156 inches and a row spacing of .2 inches, this connector is perfect for high-density applications. Its straight mount orientation allows for easy installation, while its compliance with industry standards ensures compatibility and reliability. Upgrade your board-to-board connections with this essential component for seamless and efficient electronic systems.