837-031-521-612

Heilind Number:EDA837-031-521-612
Manufacturer:EDAC
Manufacturer Number:837-031-521-612
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-521-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-521-612

Detailed Description

Enhance connectivity in high-temperature environments with our High Temp Card Edge Connector. Engineered for reliability, it features a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring robust performance. With a current rating of 3 A and a pitch of .156 inches, it offers efficient power transmission. This single-row connector with 31 positions is perfect for board-to-board applications. Operating seamlessly in temperatures ranging from -40 to 105 °C, it guarantees consistent functionality in challenging conditions. Designed for straight mounting orientation, it facilitates easy installation. Trust in this green-colored connector for secure and stable connections in your PCB assemblies.