837-031-523-101

Heilind Number:EDA837-031-523-101
Manufacturer:EDAC
Manufacturer Number:837-031-523-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-101

Detailed Description

Enhance your high-temperature PCB connections with this durable Card Edge Connector. Designed for top performance in challenging environments, it boasts a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both safety and reliability. With a single row configuration and 31 positions, it offers ample connectivity options for your project. The copper alloy contacts and .156-inch pitch guarantee secure and efficient data transfer, while the -40 to 105°C operating temperature range makes it suitable for a wide range of applications. Perfect for Board to Board connections, this connector is a must-have for any PCB assembly project.