837-031-523-107

Heilind Number:EDA837-031-523-107
Manufacturer:EDAC
Manufacturer Number:837-031-523-107
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-107

Detailed Description

Introducing our High Temp Card Edge Connector, a reliable solution for your PCB connectivity needs. Designed for high temperature environments, this connector ensures optimal performance with a durable housing material made of UL 94V-0 Diallyl Phthalate. Its copper alloy contact material guarantees efficient power transmission, while the 31 positions and single row configuration offer ample connectivity options. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure mating for your PCBs. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for industrial applications where reliability is paramount. Trust in its straight mount orientation for easy installation and maintenance. Upgrade your PCB connections with our Card Edge Connector, the perfect blend of durability and performance.