837-031-523-108

Heilind Number:EDA837-031-523-108
Manufacturer:EDAC
Manufacturer Number:837-031-523-108
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-108

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector. Designed for optimal performance in demanding environments, this connector features a sturdy UL 94V-0 Diallyl Phthalate housing and durable Copper Alloy contacts, ensuring reliable power delivery. With a compact single-row design and a pitch of .156 inches, it offers seamless integration into your circuit board layout. Boasting 31 positions and a straight mount orientation, it provides ample connectivity options for your devices. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for industrial and automotive applications. Upgrade your connectivity solutions with this high-quality connector.