837-031-523-112

Heilind Number:EDA837-031-523-112
Manufacturer:EDAC
Manufacturer Number:837-031-523-112
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-112

Detailed Description

Enhance your high-temperature PCB connectivity with our cutting-edge Card Edge Connector. Designed for reliable performance in demanding environments, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring both durability and safety. With a single row housing 31 copper alloy contacts, each with a pitch of .156 inches, it offers seamless connectivity for your circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for industrial applications where performance is paramount. Its straight mount orientation and row spacing of .2 inches make installation a breeze, while its 3A amperage rating guarantees efficient power transmission. Elevate your PCB assembly with this essential component.