837-031-523-602

Heilind Number:EDA837-031-523-602
Manufacturer:EDAC
Manufacturer Number:837-031-523-602
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-602

Detailed Description

Enhance connectivity in high-temperature environments with our Green High Temp Card Edge Connector. Featuring a single row with 31 positions, this durable connector is designed for reliable performance in demanding applications. The housing is constructed from UL 94V-0 Diallyl Phthalate for enhanced safety and protection. Copper Alloy contacts ensure efficient transmission, while the .156-inch pitch and .2-inch row spacing offer convenient installation. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of industrial settings. Trust in its straight mount orientation for secure and stable connections. Perfect for board-to-board PCB assemblies, this connector is a crucial component in maintaining seamless connectivity in your systems.