837-031-523-603

Heilind Number:EDA837-031-523-603
Manufacturer:EDAC
Manufacturer Number:837-031-523-603
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-603

Detailed Description

Enhance your high-temperature PCB connectivity with our advanced Card Edge Connector. Engineered for durability and performance, this connector boasts a sleek green design and is constructed from UL 94V-0 Diallyl Phthalate housing material, ensuring reliable operation in challenging environments. With a current rating of 3 A, it offers robust power delivery, while the Copper Alloy contact material guarantees optimal conductivity. Featuring a single row layout with 31 positions and a pitch of .156 inches, it facilitates seamless board-to-board connections. The straight mount orientation and wide operating temperature range of -40 to 105 °C further enhance its versatility and suitability for various applications in industries such as aerospace, automotive, and telecommunications. Trust in this essential component for your PCB assembly needs, meeting the highest standards of quality and performance.