837-031-523-604

Heilind Number:EDA837-031-523-604
Manufacturer:EDAC
Manufacturer Number:837-031-523-604
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-604

Detailed Description

Enhance your high-temperature PCB connections with our High Temp Card Edge Connector. Designed for optimal performance, this essential component features a durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring reliable conductivity. With a single row of 31 positions and a .156-inch pitch, it offers seamless integration for your board-to-board connections. Operating flawlessly in a wide temperature range from -40 to 105°C, it's ideal for demanding industrial environments. The straight mount orientation and vibrant green color make it easy to identify and install. Trust in its 3A amperage rating and .2-inch row spacing for efficient power delivery. Upgrade your PCB setup with this top-quality connector for superior connectivity.