837-031-523-608

Heilind Number:EDA837-031-523-608
Manufacturer:EDAC
Manufacturer Number:837-031-523-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-523-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-523-608

Detailed Description

Enhance your circuit board connections with our High Temp Card Edge Connector. Designed for reliability in high-temperature environments, this green connector features 31 positions in a single row, ensuring seamless integration. With a durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, it offers both strength and conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for various applications in the electronics industry. Trust in this connector for efficient and secure board-to-board connections.