837-031-524-101

Heilind Number:EDA837-031-524-101
Manufacturer:EDAC
Manufacturer Number:837-031-524-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-524-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-524-101

Detailed Description

Enhance your PCB connectivity with our High Temp Card Edge Connector, designed for optimal performance in demanding environments. This green connector features a durable housing made of UL 94V-0 Diallyl Phthalate and a contact material of Copper Alloy, ensuring reliable power transfer. With a single row layout and 31 positions, it offers seamless integration for your electronic components. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for industrial applications. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Elevate your PCB connections with this high-quality card edge connector.