837-031-524-102

Heilind Number:EDA837-031-524-102
Manufacturer:EDAC
Manufacturer Number:837-031-524-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-524-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-524-102

Detailed Description

Upgrade your high-temperature connectivity with this robust Card Edge Connector. Designed for reliability in demanding environments, it features a resilient housing crafted from UL 94V-0 Diallyl Phthalate. The one-row layout, with a total of 31 positions, offers efficient signal transmission. Each contact is made of durable Copper Alloy, ensuring long-lasting performance. With a pitch of .156 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for industrial applications where reliability is key. Its straight mount orientation makes installation easy and secure, while the vibrant green color adds a touch of visual distinction to your setup. Upgrade your PCB connections with this essential component.