837-031-524-104

Heilind Number:EDA837-031-524-104
Manufacturer:EDAC
Manufacturer Number:837-031-524-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-524-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-524-104

Detailed Description

Enhancing your circuit board connectivity with our High Temp Card Edge Connector. Designed for durability and optimal performance, this connector boasts a vibrant green color and a single row layout with 31 positions. With a pitch of .156 inches and row spacing of .2 inches, it offers precise and secure connections. The housing material, UL 94V-0 Diallyl Phthalate, ensures high temperature resistance, making it ideal for a wide range of applications. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility. Elevate your PCB assembly with this essential component.