837-031-524-608

Heilind Number:EDA837-031-524-608
Manufacturer:EDAC
Manufacturer Number:837-031-524-608
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-524-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-524-608

Detailed Description

Enhance your electronic connections with this high-temperature Card Edge Connector. Designed for efficiency and durability, this connector features a vibrant green color and is capable of handling up to 3A of power. Its housing is constructed from UL 94V-0 Diallyl Phthalate, ensuring safety and compliance with industry standards. With a single row design and 31 positions, it offers ample connectivity for your PCB needs. The contact material is made of reliable Copper Alloy, guaranteeing secure and stable connections. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and seamless integration within your circuitry. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environmental conditions. Perfect for a variety of applications, this Card Edge Connector is a crucial component for seamless board-to-board connectivity. Elevate your electronic designs with this essential connector.