837-031-540-101

Heilind Number:EDA837-031-540-101
Manufacturer:EDAC
Manufacturer Number:837-031-540-101
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-101

Detailed Description

Enhance your electronic connections with our High Temp Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Diallyl Phthalate, ensuring optimal performance even in high-temperature environments. With a single row layout and 31 copper alloy contacts, it offers secure and efficient connectivity with a pitch of .156 inches and row spacing of .2 inches. Perfect for various electronic applications, this connector guarantees a steady amperage of 3A and operates flawlessly in a wide temperature range from -40 to 105 °C. Trust in its straight mount orientation for easy installation and enjoy consistent performance for all your connectivity needs. Elevate your PCB connections with this essential component.