837-031-540-102

Heilind Number:EDA837-031-540-102
Manufacturer:EDAC
Manufacturer Number:837-031-540-102
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-102

Detailed Description

Enhance your high temperature connectivity with our Green High Temp Card Edge Connector. Engineered for durability and reliability, this connector features a single row design with 31 positions, ideal for seamless board-to-board PCB connections. Boasting a robust housing crafted from UL 94V-0 Diallyl Phthalate and copper alloy contacts, it ensures secure and efficient power transmission even in extreme environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for applications requiring high performance under harsh conditions. Choose our High Temp Card Edge Connector for unmatched quality and performance in your PCB assemblies.