837-031-540-103

Heilind Number:EDA837-031-540-103
Manufacturer:EDAC
Manufacturer Number:837-031-540-103
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-103

Detailed Description

Upgrade your circuit connections with our High Temp Card Edge Connector in striking green. Designed for high performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability even in extreme temperatures ranging from -40 to 105 °C. With a single row configuration and a pitch of .156 inches, it offers seamless integration onto your PCB. The 31 copper alloy contacts provide efficient power transfer, rated for up to 3A. Perfect for board-to-board connections, this connector guarantees secure and stable communication in any application. Trust in its quality and precision for your electronic projects.