837-031-540-104

Heilind Number:EDA837-031-540-104
Manufacturer:EDAC
Manufacturer Number:837-031-540-104
ECAD Model:
3D Model

Description:

High Temp Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 837-031-540-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:31
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA837-031-540-104

Detailed Description

Enhance your high-temperature PCB connections with our Green High Temp Card Edge Connector. Designed for reliability in demanding environments, this connector features a UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, ensuring efficient power transmission at an amperage of 3A. With a single row configuration and 31 positions, it offers seamless board-to-board connectivity, with a pitch of .156 inches and row spacing of .2 inches. Operating flawlessly even in extreme temperatures ranging from -40 to 105°C, it guarantees optimal performance in a variety of applications. Upgrade your PCB setup today with this durable and efficient Card Edge Connector.